-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6224
|
Newark | Mlcc,0402,c0G,50V,220Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H221J050BD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9648-1-ND
|
DigiKey | CAP CER 220PF 50V 0402 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
CGA2B2C0G1H221J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H221J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0160 | Buy Now |
DISTI #
810-CGA2B2C0G1H221JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0402 50V 220pF C0G 5% AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
CGA2B2C0G1H221JBD
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0134 | RFQ |
DISTI #
SMC-CGA2B2C0G1H221J050BD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 52 |
|
RFQ | |
DISTI #
CGA2B2C0G1H221J050BD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H221J050BD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H221J050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H221J050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H221J050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H221J050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CG221JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H221J050BD vs UMK105CG221JV8F |
MBASU105SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H221J050BD vs MBASU105SCG221JFNA18 |
SH15N221J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA2B2C0G1H221J050BD vs SH15N221J500CT |
MCASU105SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H221J050BD vs MCASU105SCG221JFNA01 |
MBASU105SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H221J050BD vs MBASU105SCG221JFNA01 |
GHQ04CG221J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CGA2B2C0G1H221J050BD vs GHQ04CG221J50NTD |
MMASU105SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H221J050BD vs MMASU105SCG221JFNA18 |
MCASU105SCG221JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H221J050BD vs MCASU105SCG221JFNA1J |
SH15N221J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA2B2C0G1H221J050BD vs SH15N221J500CG |