-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6226
|
Newark | Mlcc,0402,c0G,50V,270Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H271J050BD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9650-1-ND
|
DigiKey | CAP CER 270PF 50V 0402 EPOXY Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8340 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
CGA2B2C0G1H271J050
|
Avnet Americas | Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: CGA2B2C0G1H271J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0149 | Buy Now |
DISTI #
810-CGA2B2C0G1H271JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0402 C0G 50V 270pF 0.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H271J050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H271J050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H271J050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H271J050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1555C1H271JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2C0G1H271J050BD vs GRT1555C1H271JA02J |
CC0402JRNPO9BN271 | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CGA2B2C0G1H271J050BD vs CC0402JRNPO9BN271 |
MCASU105SCG271JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H271J050BD vs MCASU105SCG271JFNA1J |
CGA2B2C0G1H271J050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2C0G1H271J050BD vs CGA2B2C0G1H271J050BA |
CC0402JPNPO9BN271 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CGA2B2C0G1H271J050BD vs CC0402JPNPO9BN271 |
MMASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H271J050BD vs MMASU105SCG271JFNA01 |
GCM1555C1H271JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H271J050BD vs GCM1555C1H271JA16J |
MMASU105SCG271JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H271J050BD vs MMASU105SCG271JFNA18 |
GRM1555C1H271JA01J | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CGA2B2C0G1H271J050BD vs GRM1555C1H271JA01J |
C1005C0G1H271J(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00027 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B2C0G1H271J050BD vs C1005C0G1H271J(050BA) |