CGA2B2C0G1H2R2C
TDK Corporation
Description: CAPACITOR, CERAMIC

Overview of CGA2B2C0G1H2R2C by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA2B2C0G1H2R2C by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 2.2pF ±0.25pF - 50V - C0G - 0402 - Tape&Reel RoHS: Compliant 20000 In Stock
  • 2,156 $0.0747
  • 3,500 $0.0336
  • 5,000 $0.0222
  • 10,000 $0.0119
$0.0119 / $0.0747 Buy Now
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $0.1425
  • 1,054 $0.0285
  • 7,019 $0.0190
$0.0190 / $0.1425 Buy Now
Quest Components   7312
  • 1 $0.1425
  • 1,054 $0.0285
  • 7,019 $0.0190
$0.0190 / $0.1425 Buy Now

CAD Models for CGA2B2C0G1H2R2C by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA2B2C0G1H2R2C by TDK Corporation

CGA2B2C0G1H2R2C
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.3637%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
11.3637%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGA2B2C0G1H2R2C
    TDK Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CGA2B2C0G1H2R2C

This table gives cross-reference parts and alternative options found for CGA2B2C0G1H2R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H2R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R07S2R2CV4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CGA2B2C0G1H2R2C vs 500R07S2R2CV4Y
GRM1555C1H2R2CA01E Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B2C0G1H2R2C vs GRM1555C1H2R2CA01E
C0402T229C5GBCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP KEMET Corporation CGA2B2C0G1H2R2C vs C0402T229C5GBCTU
CL05C2R2CBNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Samsung Electro-Mechanics CGA2B2C0G1H2R2C vs CL05C2R2CBNL
GRM1555C1H2R2CZ01B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B2C0G1H2R2C vs GRM1555C1H2R2CZ01B
CL05C2R2CB5ACNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Samsung Electro-Mechanics CGA2B2C0G1H2R2C vs CL05C2R2CB5ACNP
CL05C2R2CB5ANNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Samsung Electro-Mechanics CGA2B2C0G1H2R2C vs CL05C2R2CB5ANNP
CL05C2R2CB5ANNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402 Samsung Semiconductor CGA2B2C0G1H2R2C vs CL05C2R2CB5ANNC
C0402T229C5GCL7867 Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, KEMET Corporation CGA2B2C0G1H2R2C vs C0402T229C5GCL7867
C0402T229C5GBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation CGA2B2C0G1H2R2C vs C0402T229C5GBC

Related Parts for CGA2B2C0G1H2R2C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA2B2C0G1H2R2C by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA2B2C0G1H2R2C by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA2B2C0G1H2R2C would you like to use for your alert(s)?
  • Please alert me when CGA2B2C0G1H2R2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA2B2C0G1H2R2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA2B2C0G1H2R2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA2B2C0G1H2R2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA2B2C0G1H2R2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA2B2C0G1H2R2C by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: