-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6222
|
Newark | Mlcc,0402,c0G,50V,2.2Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H2R2C050BD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9647-1-ND
|
DigiKey | CAP CER 2.2PF 50V 0402 EPOXY Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5555 In Stock |
|
$0.0176 / $0.1200 | Buy Now |
DISTI #
CGA2B2C0G1H2R2C050
|
Avnet Americas | Cap Ceramic 2.2pF 50V C0G 0.25pF SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: CGA2B2C0G1H2R2C050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0149 | Buy Now |
DISTI #
810-CGA2B2C0G1H2R2CD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0402 C0G 50V 2.2pF 0.5mm RoHS: Compliant | 8647 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H2R2C050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H2R2C050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 11.364% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H2R2C050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H2R2C050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R2CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CGA2B2C0G1H2R2C050BD vs 500R07S2R2CV4Y |
GRM1555C1H2R2CA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H2R2C050BD vs GRM1555C1H2R2CA01E |
C0402T229C5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2C0G1H2R2C050BD vs C0402T229C5GBCTU |
CL05C2R2CBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H2R2C050BD vs CL05C2R2CBNL |
GRM1555C1H2R2CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H2R2C050BD vs GRM1555C1H2R2CZ01B |
CL05C2R2CB5ACNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H2R2C050BD vs CL05C2R2CB5ACNP |
CL05C2R2CB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H2R2C050BD vs CL05C2R2CB5ANNP |
CL05C2R2CB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402 | Samsung Semiconductor | CGA2B2C0G1H2R2C050BD vs CL05C2R2CB5ANNC |
C0402T229C5GCL7867 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | KEMET Corporation | CGA2B2C0G1H2R2C050BD vs C0402T229C5GCL7867 |
C0402T229C5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA2B2C0G1H2R2C050BD vs C0402T229C5GBC |