-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2414
|
Newark | Cap, 39Pf, 50V, C0G/Np0, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H390J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0110 | Buy Now |
DISTI #
52W9579
|
Newark | Cap, 39Pf, 50V, Mlcc, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H390J050BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19930 |
|
$0.0100 | Buy Now |
DISTI #
12T1515
|
Newark | Ceramic Capacitor, 39Pf, 50V, C0G, 0402, Full Reel, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H390J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
445-5591-1-ND
|
DigiKey | CAP CER 39PF 50V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52351 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
52W9579
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 19930 Partner Stock |
|
$0.0160 / $0.0980 | Buy Now |
DISTI #
CGA2B2C0G1H390J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H390J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0096 | Buy Now |
DISTI #
810-CGA2B2C0G1H390J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 39pF C0G 5% AEC-Q200 RoHS: Compliant | 14345 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CGA Series 0402 39 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0078 | Buy Now |
DISTI #
CGA2B2C0G1H390J050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 39pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0068 / $0.0109 | Buy Now |
DISTI #
CGA2B2C0G1H390JBA
|
TME | Capacitor: ceramic, MLCC, 39pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0082 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H390J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H390J050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H390J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H390J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H390JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402 | Murata Manufacturing Co Ltd | CGA2B2C0G1H390J050BA vs GRP1555C1H390JA01E |
MMASU105SCG390JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H390J050BA vs MMASU105SCG390JFNA18 |
CS1005C0G390J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Samwha Electronics | CGA2B2C0G1H390J050BA vs CS1005C0G390J500NR |
0402CG390J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H390J050BA vs 0402CG390J500C |
GRP1555C1H390JA01B | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402 | Murata Manufacturing Co Ltd | CGA2B2C0G1H390J050BA vs GRP1555C1H390JA01B |
GCM1555C1H390JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H390J050BA vs GCM1555C1H390JZ13B |
MCH155A390JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2C0G1H390J050BA vs MCH155A390JL |
CM05CG390J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA2B2C0G1H390J050BA vs CM05CG390J50AL |
GHQ04CG390J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CGA2B2C0G1H390J050BA vs GHQ04CG390J50NT |
GCM1555C1H390JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H390J050BA vs GCM1555C1H390JZ13J |