-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T2152
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 680 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B2C0G1H681J050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6883-1-ND
|
DigiKey | CAP CER 680PF 50V C0G 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21905 In Stock |
|
$0.0136 / $0.1300 | Buy Now |
DISTI #
CGA2B2C0G1H681J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H681J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0166 | Buy Now |
DISTI #
810-CGA2B2C0G1H681J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 680pF C0G 5% AEC-Q200 RoHS: Compliant | 45815 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
DISTI #
CGA2B2C0G1H681JBA
|
TME | Capacitor: ceramic, MLCC, 680pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0156 | RFQ |
DISTI #
CGA2B2C0G1H681J050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H681J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000449856
|
Chip1Stop | Cap Ceramic 680pF 50V C0G 5% SMD 0402 125C Paper T/R pbFree: Yes Container: Cut Tape | 17350 |
|
$0.0133 / $0.0448 | Buy Now |
DISTI #
C1S741001066438
|
Chip1Stop | Cap Ceramic 680pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R pbFree: Yes | 14926 |
|
$0.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H681J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H681J050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H681J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H681J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1555C1H681JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2C0G1H681J050BA vs GRT1555C1H681JA02J |
C0402T681J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | CGA2B2C0G1H681J050BA vs C0402T681J5GBLTU |
CGJ2B2C0G1H681J050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2C0G1H681J050BA vs CGJ2B2C0G1H681J050BA |
GRM1555C1H681JA01J | Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CGA2B2C0G1H681J050BA vs GRM1555C1H681JA01J |
C0402C681J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2C0G1H681J050BA vs C0402C681J5GAC |
C0402C681J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CGA2B2C0G1H681J050BA vs C0402C681J5GACAUTO |
CL05C681JB5SNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H681J050BA vs CL05C681JB5SNNB |
C0402T681J5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | CGA2B2C0G1H681J050BA vs C0402T681J5GCLTM |
CL05C681JB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H681J050BA vs CL05C681JB5ANNP |
GRT1555C1H681JA02W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2C0G1H681J050BA vs GRT1555C1H681JA02W |