-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2614
|
Newark | Cap, 680Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B2C0G1H681J050BE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8320 |
|
$0.0430 / $0.0730 | Buy Now |
DISTI #
68AH9303
|
Newark | Mlcc,0402,c0G,50V,0.68Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H681J050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA2B2C0G1H681J050BECT-ND
|
DigiKey | CAP CER 680PF 50V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28524 In Stock |
|
$0.0163 / $0.1200 | Buy Now |
DISTI #
CGA2B2C0G1H681J050
|
Avnet Americas | Capacitor Ceramic 680pF 5% 50V 0402 T/R - Tape and Reel (Alt: CGA2B2C0G1H681J050) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
810-CGA2B2C0G1H681J5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.68nF 5% C0G AEC-Q200 RoHS: Compliant | 9271 |
|
$0.0180 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0167 | Buy Now |
DISTI #
CGA2B2C0G1H681J050BE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.68nF 5% C0G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0165 / $0.0172 | Buy Now |
DISTI #
CGA2B2C0G1H681JBE
|
TME | Capacitor: ceramic, MLCC, 680pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H681J050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H681J050BE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H681J050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H681J050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SCG681JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H681J050BE vs MMASU105SCG681JFNA01 |
MBASU105SCG681JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H681J050BE vs MBASU105SCG681JFNA01 |
SH15N681J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA2B2C0G1H681J050BE vs SH15N681J500CT |
MMASU105SCG681JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H681J050BE vs MMASU105SCG681JFNA18 |
MCASU105SCG681JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H681J050BE vs MCASU105SCG681JFNA01 |
MLASU105SCG681JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H681J050BE vs MLASU105SCG681JFNA01 |
MCASU105SCG681JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H681J050BE vs MCASU105SCG681JFNA1J |