CGA2B2C0G2A101J050BE
Description: Ceramic Capacitor, Ceramic,

Overview of CGA2B2C0G2A101J050BE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA2B2C0G2A101J050BE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39AH0311
Newark Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B2C0G2A101J050BE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 38353
  • 10 $0.0680
  • 25 $0.0590
  • 50 $0.0490
  • 100 $0.0400
$0.0400 / $0.0680 Buy Now
DISTI # 58AC2334
Newark Mlcc,0402,c0G,100V,100Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G2A101J050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-180330-1-ND
DigiKey CAP CER 100PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 93627
In Stock
  • 1 $0.1400
  • 10 $0.0810
  • 50 $0.0564
  • 100 $0.0489
  • 500 $0.0360
  • 1,000 $0.0320
  • 2,500 $0.0277
  • 5,000 $0.0251
  • 10,000 $0.0230
  • 20,000 $0.0212
  • 30,000 $0.0203
  • 50,000 $0.0194
  • 70,000 $0.0188
  • 100,000 $0.0182
  • 250,000 $0.0170
  • 500,000 $0.0163
$0.0163 / $0.1400 Buy Now
DISTI # CGA2B2C0G2A101J050
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G2A101J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0201
  • 20,000 $0.0196
  • 40,000 $0.0191
  • 60,000 $0.0186
  • 80,000 $0.0181
  • 100,000 $0.0177
  • 1,000,000 $0.0172
$0.0172 / $0.0201 Buy Now
DISTI # 810-CGA2B2C0G2A101J0
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 100pF 5% SOFT 0.50mm AEC-Q200 RoHS: Compliant 310602
  • 1 $0.1400
  • 10 $0.0570
  • 100 $0.0360
  • 1,000 $0.0290
  • 2,500 $0.0260
  • 10,000 $0.0210
  • 20,000 $0.0200
  • 50,000 $0.0180
  • 100,000 $0.0160
$0.0160 / $0.1400 Buy Now
Future Electronics Multilayer Ceramic Capacitor, 100 pF, 100 V, 5%, C0G (NP0), 0402 1005 Metric - RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.0168
  • 20,000 $0.0165
  • 40,000 $0.0163
  • 50,000 $0.0162
  • 150,000 $0.0157
$0.0157 / $0.0168 Buy Now
DISTI # CGA2B2C0G2A101JBE
TME Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0186
$0.0186 RFQ
DISTI # CGA2B2C0G2A101J050BE
Avnet Abacus Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G2A101J050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741001355147
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 24
  • 25 $0.0273
$0.0273 Buy Now

CAD Models for CGA2B2C0G2A101J050BE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA2B2C0G2A101J050BE by TDK Corporation

CGA2B2C0G2A101J050BE
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGA2B2C0G2A101J050BE
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CGA2B2C0G2A101J050BE

This table gives cross-reference parts and alternative options found for CGA2B2C0G2A101J050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G2A101J050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T101J1GCLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, KEMET Corporation CGA2B2C0G2A101J050BE vs C0402T101J1GCLTU
C0402C101J1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, KEMET Corporation CGA2B2C0G2A101J050BE vs C0402C101J1GAL
SH15N101J101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation CGA2B2C0G2A101J050BE vs SH15N101J101CT
HH15N101J101CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CGA2B2C0G2A101J050BE vs HH15N101J101CG
C0402C101J1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP KEMET Corporation CGA2B2C0G2A101J050BE vs C0402C101J1GALTU
GRM1555C2A101JA01D Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd CGA2B2C0G2A101J050BE vs GRM1555C2A101JA01D
C0402T101J1GCCTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, KEMET Corporation CGA2B2C0G2A101J050BE vs C0402T101J1GCCTM
CL05C101JC51PNO Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CGA2B2C0G2A101J050BE vs CL05C101JC51PNO
CC0402JPNPO0BN101 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP YAGEO Corporation CGA2B2C0G2A101J050BE vs CC0402JPNPO0BN101
CL05C101JC51PNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CGA2B2C0G2A101J050BE vs CL05C101JC51PNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA2B2C0G2A101J050BE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA2B2C0G2A101J050BE by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA2B2C0G2A101J050BE would you like to use for your alert(s)?
  • Please alert me when CGA2B2C0G2A101J050BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA2B2C0G2A101J050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA2B2C0G2A101J050BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA2B2C0G2A101J050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA2B2C0G2A101J050BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA2B2C0G2A101J050BE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: