CGA2B2C0G2A331J050BA
TDK Corporation
Description: CAPACITOR, CERAMIC

Overview of CGA2B2C0G2A331J050BA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA2B2C0G2A331J050BA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC4450
Newark Cap, 330Pf, 100V, 5%, C0G/Np0, 0402, Capacitance:330Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B2C0G2A331J050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19489
  • 10 $0.0910
  • 25 $0.0770
  • 50 $0.0630
  • 100 $0.0490
$0.0490 / $0.0910 Buy Now
DISTI # 97W8233
Newark Mlcc,0402,c0G,100V,330Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G2A331J050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-15516-1-ND
DigiKey CAP CER 330PF 100V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21685
In Stock
  • 1 $0.1800
  • 10 $0.1140
  • 50 $0.0724
  • 100 $0.0578
  • 500 $0.0418
  • 1,000 $0.0370
  • 2,500 $0.0353
  • 5,000 $0.0321
  • 10,000 $0.0305
  • 20,000 $0.0289
  • 30,000 $0.0273
  • 50,000 $0.0257
  • 100,000 $0.0217
  • 250,000 $0.0201
$0.0201 / $0.1800 Buy Now
DISTI # CGA2B2C0G2A331J050
Avnet Americas Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G2A331J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0259
  • 20,000 $0.0253
  • 40,000 $0.0246
  • 60,000 $0.0240
  • 80,000 $0.0234
  • 100,000 $0.0228
  • 1,000,000 $0.0221
$0.0221 / $0.0259 Buy Now
DISTI # 810-CGA2B2C0G2A331JA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 330pF C0G 5% AEC-Q200 RoHS: Compliant 20267
  • 1 $0.1600
  • 10 $0.1110
  • 100 $0.0560
  • 1,000 $0.0360
  • 2,500 $0.0340
  • 10,000 $0.0280
  • 20,000 $0.0260
  • 50,000 $0.0250
  • 100,000 $0.0210
$0.0210 / $0.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 10,000 $0.0200
$0.0200 Buy Now
DISTI # CGA2B2C0G2A331JBA
TME Capacitor: ceramic, MLCC, 330pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0235
$0.0235 RFQ
DISTI # CGA2B2C0G2A331J050BA
Avnet Abacus Multilayer Ceramic Capacitor, 330 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: CGA2B2C0G2A331J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CGA2B2C0G2A331J050BA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA2B2C0G2A331J050BA by TDK Corporation

CGA2B2C0G2A331J050BA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGA2B2C0G2A331J050BA
    TDK Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CGA2B2C0G2A331J050BA

This table gives cross-reference parts and alternative options found for CGA2B2C0G2A331J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G2A331J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C331J1GACAUTO Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation CGA2B2C0G2A331J050BA vs C0402C331J1GACAUTO
C0402T331J1GBLTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GBLTM
C0402T331J1GACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GACTM
C0402T331J1GBLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GBLTU
C0402T331J1GCLTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GCLTM
C0402C331J1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402C331J1GALTU
C0402T331J1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GALTU
C0402T331J1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GALTM
CGA2B2C0G2A331J050BE Ceramic Capacitor, Ceramic, TDK Corporation CGA2B2C0G2A331J050BA vs CGA2B2C0G2A331J050BE
C0402T331J1GCCTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G2A331J050BA vs C0402T331J1GCCTU

Related Parts for CGA2B2C0G2A331J050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA2B2C0G2A331J050BA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA2B2C0G2A331J050BA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA2B2C0G2A331J050BA would you like to use for your alert(s)?
  • Please alert me when CGA2B2C0G2A331J050BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA2B2C0G2A331J050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA2B2C0G2A331J050BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA2B2C0G2A331J050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA2B2C0G2A331J050BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA2B2C0G2A331J050BA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: