-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4461
|
Newark | Cap, 10Pf, 50V, Mlcc, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2NP01H100D050BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102138 |
|
$0.0130 | Buy Now |
DISTI #
51X6252
|
Newark | Mlcc,0402,np0,50V,10Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2NP01H100D050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12120-1-ND
|
DigiKey | CAP CER 10PF 50V NP0 0402 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
443891 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
CGA2B2NP01H100D050
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2NP01H100D050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0137 | Buy Now |
DISTI #
810-CGA2B2NP01H100DA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 10pF NP0 0.50pF AEC-Q200 RoHS: Compliant | 77306 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | CGA Series 0402 10 pF 50 V ±0.5pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0097 / $0.0111 | Buy Now |
|
Bristol Electronics | 5820 |
|
RFQ | ||
DISTI #
CGA2B2NP01H100D050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 10pF NP0 0.50pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0097 / $0.0139 | Buy Now |
DISTI #
CGA2B2NP01H100D050
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2NP01H100D050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0137 | Buy Now |
DISTI #
CGA2B2NP01H100DBA
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0110 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2NP01H100D050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2NP01H100D050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |