-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3983
|
Newark | Cap, 0.068Uf, X5R, 16V, 0402 Rohs Compliant: Yes |Tdk CGA2B2X5R1C683K050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8850 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
51X6297
|
Newark | Mlcc,0402,x5R,16V,68Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X5R1C683K050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12166-1-ND
|
DigiKey | CAP CER 0.068UF 16V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
237556 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
CGA2B2X5R1C683K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X5R1C683K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0078 | Buy Now |
DISTI #
810-CGA2B2X5R1C683KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.068uF X5R 10% AEC-Q200 RoHS: Compliant | 55875 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.068uF 16V X5R 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0058 / $0.0065 | Buy Now |
DISTI #
CGA2B2X5R1C683KBA
|
TME | Capacitor: ceramic, MLCC, 68nF, 16V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0075 | RFQ |
DISTI #
CGA2B2X5R1C683K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X5R1C683K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X5R1C683K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X5R1C683K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X5R1C683K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X5R1C683K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X683K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA2B2X5R1C683K050BA vs 0402X683K160CG |
C0402B683K016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Holy Stone Enterprise Co Ltd | CGA2B2X5R1C683K050BA vs C0402B683K016B |
C1005X5R683KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Darfon Corporation | CGA2B2X5R1C683K050BA vs C1005X5R683KETS |
CM05X5R683K16KQ | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA2B2X5R1C683K050BA vs CM05X5R683K16KQ |
GMD155R61C683KA11J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2X5R1C683K050BA vs GMD155R61C683KA11J |
C0402C683K4PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | CGA2B2X5R1C683K050BA vs C0402C683K4PAC7411 |
C0402X5R683K160NJN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Eyang Technology Development Co Ltd | CGA2B2X5R1C683K050BA vs C0402X5R683K160NJN |
GRM155R61C683KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2X5R1C683K050BA vs GRM155R61C683KA88B |
CC0402KPX5R7BB683 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CGA2B2X5R1C683K050BA vs CC0402KPX5R7BB683 |
0402X5R683K16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Synton-Tech Corp | CGA2B2X5R1C683K050BA vs 0402X5R683K16V |