-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA2B2X7R1C224M050BACT-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32190 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
CGA2B2X7R1C224M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1C224M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
810-CGA2B2X7R1C224MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.22uF X7R 20% AEC-Q200 RoHS: Compliant | 8686 |
|
$0.0200 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
CGA2B2X7R1C224M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1C224M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
CGA2B2X7R1C224MBA
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0217 | RFQ |
DISTI #
CGA2B2X7R1C224M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1C224M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
CGA2B2X7R1C224M050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 20%, X7R, 0402 [1005 Metric] (Alt: CGA2B2X7R1C224M050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X7R1C224M050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1C224M050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X7R1C224M050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1C224M050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE105SB7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MMASE105SB7224MFNA01 |
C0402C224M4RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X7R1C224M050BA vs C0402C224M4RAC7411 |
MCASE105SB7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MCASE105SB7224MFNA01 |
GRM155R71C224MA12C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2X7R1C224M050BA vs GRM155R71C224MA12C |
MAASE105SB7224MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MAASE105SB7224MFCA01 |
MSASE105SB7224MFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MSASE105SB7224MFNB25 |
MLASE105SB7224MFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MLASE105SB7224MFNB25 |
MMASE105SB7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MMASE105SB7224MFNA18 |
MBASE105SB7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1C224M050BA vs MBASE105SB7224MFNA18 |