-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T2159
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 680 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B2X7R1H681K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6889-1-ND
|
DigiKey | CAP CER 680PF 50V X7R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39085 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CGA2B2X7R1H681K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H681K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
810-CGA2B2X7R1H681K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 680pF X7R 10% AEC-Q200 RoHS: Compliant | 17167 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06583871
|
Arrow Electronics | Cap Ceramic 680pF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2228 Container: Cut Strips | Americas - 99 |
|
$0.0146 / $0.0508 | Buy Now |
|
Future Electronics | CGA Series 0402 680 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 240000Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
CGA2B2X7R1H681K050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 680pF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0057 / $0.0068 | Buy Now |
DISTI #
CGA2B2X7R1H681K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H681K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
CGA2B2X7R1H681KBA
|
TME | Capacitor: ceramic, MLCC, 680pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0065 | RFQ |
DISTI #
CGA2B2X7R1H681K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H681K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X7R1H681K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1H681K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X7R1H681K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1H681K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T681K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X7R1H681K050BA vs C0402T681K5RAC7867 |
C1005X7R681KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CGA2B2X7R1H681K050BA vs C1005X7R681KGTS |
0402B681K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2X7R1H681K050BA vs 0402B681K500NB |
VJ0402Y681KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CGA2B2X7R1H681K050BA vs VJ0402Y681KXACW1BC |
MCH155CN681KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2X7R1H681K050BA vs MCH155CN681KK |
MBASU105SB7681KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H681K050BA vs MBASU105SB7681KFNA18 |
VJ0402Y681KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CGA2B2X7R1H681K050BA vs VJ0402Y681KXAPW1BC |
0402B681K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2X7R1H681K050BA vs 0402B681K500N |
MCH155CN681KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2X7R1H681K050BA vs MCH155CN681KC |
MCH155CN681KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2X7R1H681K050BA vs MCH155CN681KL |