-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5873-1-ND
|
DigiKey | CAP CER 10000PF 25V X8R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104357 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
CGA2B2X8R1E103K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1E103K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 | Buy Now |
DISTI #
810-CGA2B2X8R1E103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.01uF X8R 10% AEC-Q200 RoHS: Compliant | 9727 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
DISTI #
CGA2B2X8R1E103KBA
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0209 | RFQ |
DISTI #
CGA2B2X8R1E103K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 10%, X8R, 0402 [1005 Metric] (Alt: CGA2B2X8R1E103K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000731094
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0265 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X8R1E103K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1E103K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X8R1E103K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X8R1E103K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB155R91E103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2X8R1E103K050BA vs GCB155R91E103KE01D |
CGA2B2X8R1E103K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B2X8R1E103K050BA vs CGA2B2X8R1E103K |
C1005X8R1E103KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1E103K050BA vs C1005X8R1E103KT |
CGA2B2X8R1E103K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 0.01 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1E103K050BA vs CGA2B2X8R1E103K(050BA) |
CGA2B2X8R1E103K050BD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1E103K050BA vs CGA2B2X8R1E103K050BD |
CGA2B2X8R1E103K050BE | CAP CER 10000PF 25V X8R 0402 | TDK Corporation | CGA2B2X8R1E103K050BA vs CGA2B2X8R1E103K050BE |
C1005X8R1E103K050BE | CAP CER 10000PF 25V X8R 0402 | TDK Corporation | CGA2B2X8R1E103K050BA vs C1005X8R1E103K050BE |