-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4484
|
Newark | Cap, 1000Pf, 100V, 10%, X8R, 0402, Capacitance:1000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B2X8R2A102K050BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2609 |
|
$0.0740 / $0.1220 | Buy Now |
DISTI #
17X8553
|
Newark | Mlcc,0402,x8R,100V,1Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X8R2A102K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15935-1-ND
|
DigiKey | CAP CER 1000PF 100V X8R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7340 In Stock |
|
$0.0386 / $0.2700 | Buy Now |
DISTI #
CGA2B2X8R2A102K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R2A102K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-CGA2B2X8R2A102KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 1000pF X8R 10% AEC-Q200 RoHS: Compliant | 6582 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
CGA2B2X8R2A102K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R2A102K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
CGA2B2X8R2A102KBA
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0437 | RFQ |
DISTI #
CGA2B2X8R2A102K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R2A102K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X8R2A102K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R2A102K050BA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |