-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4537
|
Newark | Cap, Aec-Q200, 0.033Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X5R1H333M050BB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
71AK7479
|
Newark | Cap, 33000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X5R1H333M050BB Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
445-12208-1-ND
|
DigiKey | CAP CER 0.033UF 50V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2673 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CGA2B3X5R1H333M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X5R1H333M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
810-CGA2B3X5R1H333MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.033uF X5R 20% AEC-Q200 RoHS: Compliant | 7462 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0083 | Buy Now |
DISTI #
CGA2B3X5R1H333M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X5R1H333M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
CGA2B3X5R1H333MBB
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0094 | RFQ |
DISTI #
CGA2B3X5R1H333M050BB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, � 20%, X5R, 0402 [1005 Metric] (Alt: CGA2B3X5R1H333M050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3651235
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.033UF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.0089 / $0.0118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B3X5R1H333M050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X5R1H333M050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |