-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9629
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 2200 Pf, - 10%, X7S, 100 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B3X7S2A222K050BB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2105 |
|
$0.0390 / $0.0680 | Buy Now |
DISTI #
94AC7454
|
Newark | Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 0402, Capacitance:2200Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B3X7S2A222K050BB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
445-6906-1-ND
|
DigiKey | CAP CER 2200PF 100V X7S 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25041 In Stock |
|
$0.0162 / $0.1700 | Buy Now |
DISTI #
810-CGA2B3X7S2A222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 2200pF X7S 10% AEC-Q200 RoHS: Compliant | 13838 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0162 | Buy Now |
DISTI #
CGA2B3X7S2A222KBB
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, X7S, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0182 | RFQ |
DISTI #
CGA2B3X7S2A222K050BB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7S2A222K050BB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B3X7S2A222K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X7S2A222K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |