-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12455-1-ND
|
DigiKey | CAP CER 1.5UF 16V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6826 In Stock |
|
$0.0382 / $0.2500 | Buy Now |
DISTI #
CGA3E1X5R1C155K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X5R1C155K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0498 | Buy Now |
DISTI #
810-CGA3E1X5R1C155KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 1.5uF X5R 10% AEC-Q200 RoHS: Compliant | 8181 |
|
$0.0370 / $0.2500 | Buy Now |
|
Future Electronics | Cap, Aec-Q200, 1.5Uf, 16V, Mlcc, 0603 Rohs Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0412 / $0.0459 | Buy Now |
|
Bristol Electronics | 7048 |
|
RFQ | ||
DISTI #
CGA3E1X5R1C155K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X5R1C155K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0498 | Buy Now |
DISTI #
CGA3E1X5R1C155KAC
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 16V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0401 | RFQ |
DISTI #
CGA3E1X5R1C155K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X5R1C155K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0498 | Buy Now |
DISTI #
CGA3E1X5R1C155K080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X5R1C155K080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E1X5R1C155K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X5R1C155K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |