Part Details for CGA3E1X7R0J225KT0Y0E by TDK Epcos
Overview of CGA3E1X7R0J225KT0Y0E by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R0J225KT0Y0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 2.2uF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 240 |
|
$0.0226 / $0.0399 | Buy Now |