Part Details for CGA3E1X7R1C105KT0Y9N by TDK Corporation
Overview of CGA3E1X7R1C105KT0Y9N by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R1C105KT0Y9N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 13260 |
|
$0.0156 / $0.0480 | Buy Now |
DISTI #
CGA3E1X7R1C105KT0Y9N
|
Avnet Abacus | Cap Cer SMD 0603 1.0F 10% 16V X7R Auto T&R - Tape and Reel (Alt: CGA3E1X7R1C105KT0Y9N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |