Part Details for CGA3E1X7R1E105K080AE by TDK Epcos
Overview of CGA3E1X7R1E105K080AE by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R1E105K080AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 1uF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 36 |
|
$0.1228 / $0.2358 | Buy Now |