-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1385
|
Newark | Cap, Aec-Q200, 0.33Uf, 35V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E1X7R1V334K080AD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.0930 / $0.1500 | Buy Now |
DISTI #
51X6514
|
Newark | Mlcc,0603,x7R,35V,0.33Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E1X7R1V334K080AD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9821-1-ND
|
DigiKey | CAP CER 0.33UF 35V 0603 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9899 In Stock |
|
$0.0478 / $0.3200 | Buy Now |
DISTI #
CGA3E1X7R1V334K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1V334K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0623 | Buy Now |
DISTI #
810-CGA3E1X7R1V334KD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 35V 0.33uF X7R 10% AEC-Q200 RoHS: Compliant | 7725 |
|
$0.0460 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
CGA3E1X7R1V334KAD
|
TME | Capacitor: ceramic, MLCC, 330nF, 35V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0510 | RFQ |
DISTI #
CGA3E1X7R1V334K080AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 35 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1V334K080AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 13440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E1X7R1V334K080AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X7R1V334K080AD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |