-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2232
|
Newark | Cap, 0.47Uf, 35V, Mlcc, 0603, Capacitance:0.47µf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA3E1X7R1V474K080AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
05X9641
|
Newark | Cap, 0.47Uf, 35V, X7R, 0603, Capacitance:0.47µf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA3E1X7R1V474K080AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0670 / $0.2250 | Buy Now |
DISTI #
51T2184
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 0.47 - F, - 10%, X7R, 35 V Rohs Compliant: Yes |Tdk CGA3E1X7R1V474K080AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6928-1-ND
|
DigiKey | CAP CER 0.47UF 35V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36565 In Stock |
|
$0.0341 / $0.2300 | Buy Now |
DISTI #
CGA3E1X7R1V474K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1V474K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0276 / $0.0296 | Buy Now |
DISTI #
05X9641
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 05X9641) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0670 / $0.2250 | Buy Now |
DISTI #
810-CGA3E1X7R1V474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 0.47uF X7R 10% AEC-Q200 RoHS: Compliant | 25669 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.47uF 35V X7R 10% 0603 auto RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0334 / $0.0359 | Buy Now |
DISTI #
80555933
|
Verical | Cap Ceramic 0.47uF 35V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 711 Package Multiple: 1 | Americas - 8000 |
|
$0.0420 / $0.0434 | Buy Now |
DISTI #
71323883
|
Verical | Cap Ceramic 0.47uF 35V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 4000 |
|
$0.0298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E1X7R1V474K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X7R1V474K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E1X7R1V474K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E1X7R1V474K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMJ107BB7474KAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs GMJ107BB7474KAHT |
GRM188R7YA474KE05D | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 35V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CGA3E1X7R1V474K080AC vs GRM188R7YA474KE05D |
MCJCG168BB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs MCJCG168BB7474KTPA1J |
MBJCG168BB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs MBJCG168BB7474KTPA01 |
MCJCG168BB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs MCJCG168BB7474KTPA01 |
MBASG168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs MBASG168SB7474KTNA01 |
CGA3E1X7R1V474K080AE | CAP CER 0.47UF 35V X7R 0603 | TDK Corporation | CGA3E1X7R1V474K080AC vs CGA3E1X7R1V474K080AE |
MBASG168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs MBASG168SB7474KTNA18 |
MCASG168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474K080AC vs MCASG168SB7474KTNA01 |
C1608X7R1V474K080AE | CAP CER 0.47UF 35V X7R 0603 | TDK Corporation | CGA3E1X7R1V474K080AC vs C1608X7R1V474K080AE |