-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA3E2C0G1H152J080AECT-ND
|
DigiKey | CAP CER 1500PF 50V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7989 In Stock |
|
$0.0316 / $0.2600 | Buy Now |
DISTI #
CGA3E2C0G1H152J080
|
Avnet Americas | Capacitor Ceramic 0.0015uF 5% 50V 0603 T/R - Tape and Reel (Alt: CGA3E2C0G1H152J080) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0374 / $0.0411 | Buy Now |
DISTI #
810-CGA3E2C0G1H152J8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1.5nF 5% C0G AEC-Q200 RoHS: Compliant | 6071 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0297 | Buy Now |
DISTI #
CGA3E2C0G1H152J080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1.5nF 5% C0G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0307 / $0.0329 | Buy Now |
DISTI #
CGA3E2C0G1H152J080
|
Avnet Americas | Capacitor Ceramic 0.0015uF 5% 50V 0603 T/R - Tape and Reel (Alt: CGA3E2C0G1H152J080) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0374 / $0.0411 | Buy Now |
DISTI #
CGA3E2C0G1H152JAE
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0334 | RFQ |
DISTI #
CGA3E2C0G1H152J080
|
Avnet Americas | Capacitor Ceramic 0.0015uF 5% 50V 0603 T/R - Tape and Reel (Alt: CGA3E2C0G1H152J080) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0374 / $0.0411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2C0G1H152J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2C0G1H152J080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2C0G1H152J080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2C0G1H152J080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG152J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CGA3E2C0G1H152J080AE vs 0603CG152J500NT |
CGJ3E2C0G1H152JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGA3E2C0G1H152J080AE vs CGJ3E2C0G1H152JT |