-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4509
|
Newark | Cap, 6Pf, 100V, C0G/Np0, 0603, Capacitance:6Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA3E2C0G2A060D080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3779 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
51X6578
|
Newark | Mlcc,0603,c0G,100V,6Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A060D080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12338-1-ND
|
DigiKey | CAP CER 6PF 100V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6800 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
CGA3E2C0G2A060D080
|
Avnet Americas | Multilayer Ceramic Capacitor, 6 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2C0G2A060D080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0235 | Buy Now |
DISTI #
810-CGA3E2C0G2A060DA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 6pF C0G 0.50pF AEC-Q200 RoHS: Compliant | 3680 |
|
$0.0180 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0170 | Buy Now |
DISTI #
CGA3E2C0G2A060DAA
|
TME | Capacitor: ceramic, MLCC, 6pF, 100V, C0G (NP0), ±0.5pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0190 | RFQ |
DISTI #
CGA3E2C0G2A060D080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6 pF, 100 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2C0G2A060D080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2C0G2A060D080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2C0G2A060D080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2C0G2A060D080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2C0G2A060D080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C2A6R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2C0G2A060D080AA vs GCM1885C2A6R0DZ13C |
C0603T609D1GCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA3E2C0G2A060D080AA vs C0603T609D1GCC |
C0603T609D1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGA3E2C0G2A060D080AA vs C0603T609D1GCL |
C0603T609D1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA3E2C0G2A060D080AA vs C0603T609D1GBC |
GCM1885C2A6R0DZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2C0G2A060D080AA vs GCM1885C2A6R0DZ13B |
C0603T609D1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGA3E2C0G2A060D080AA vs C0603T609D1GBL |
GCM1885C2A6R0DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2C0G2A060D080AA vs GCM1885C2A6R0DZ13D |
GCM1885C2A6R0DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2C0G2A060D080AA vs GCM1885C2A6R0DZ13J |