-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6721
|
Newark | Mlcc,0603,x5R,10V,0.68Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X5R1A684K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12438-1-ND
|
DigiKey | CAP CER 0.68UF 10V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9712 In Stock |
|
$0.0167 / $0.1700 | Buy Now |
DISTI #
CGA3E2X5R1A684K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X5R1A684K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
810-CGA3E2X5R1A684KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 10V 0.68uF X5R 10% AEC-Q200 RoHS: Compliant | 7545 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0167 | Buy Now |
DISTI #
CGA3E2X5R1A684KAA
|
TME | Capacitor: ceramic, MLCC, 680nF, 10V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0189 | RFQ |
DISTI #
CGA3E2X5R1A684K080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X5R1A684K080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2X5R1A684K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X5R1A684K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2X5R1A684K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X5R1A684K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R1A684KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | TDK Corporation | CGA3E2X5R1A684K080AA vs C1608X5R1A684KB |
SH18X684K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA3E2X5R1A684K080AA vs SH18X684K100CT |
MCCA000520 | CAP,CERAMIC,680NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | CGA3E2X5R1A684K080AA vs MCCA000520 |
SH18X684K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA3E2X5R1A684K080AA vs SH18X684K100CG |
MCH184CN684KC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CGA3E2X5R1A684K080AA vs MCH184CN684KC |
MCH184CN684KK | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CGA3E2X5R1A684K080AA vs MCH184CN684KK |
MC0603X684K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | SPC Multicomp | CGA3E2X5R1A684K080AA vs MC0603X684K100CT |