-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6788
|
Newark | Mlcc,0603,x7R,50V,4.7Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X7R1H472M080AD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9845-1-ND
|
DigiKey | CAP CER 4700PF 50V 0603 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2787 In Stock |
|
$0.0341 / $0.2300 | Buy Now |
DISTI #
CGA3E2X7R1H472M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X7R1H472M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
810-CGA3E2X7R1H472MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 4700pF X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0321 | Buy Now |
DISTI #
CGA3E2X7R1H472M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X7R1H472M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
CGA3E2X7R1H472MAD
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0362 | RFQ |
DISTI #
CGA3E2X7R1H472M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X7R1H472M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
CGA3E2X7R1H472M080AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X7R1H472M080AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2X7R1H472M080AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X7R1H472M080AD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2X7R1H472M080AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X7R1H472M080AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223858655732 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CGA3E2X7R1H472M080AD vs 223858655732 |
DM105X7R472M50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA3E2X7R1H472M080AD vs DM105X7R472M50AH |
DM105X7R472M50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KYOCERA Corporation | CGA3E2X7R1H472M080AD vs DM105X7R472M50KN |
0603B472M500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CGA3E2X7R1H472M080AD vs 0603B472M500S |
DM105X7R472M50KC | CAP,CERAMIC,4.7NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CGA3E2X7R1H472M080AD vs DM105X7R472M50KC |
0603B472M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CGA3E2X7R1H472M080AD vs 0603B472M500C |
DM105X7R472M50KN | CAP,CERAMIC,4.7NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CGA3E2X7R1H472M080AD vs DM105X7R472M50KN |
CM105X7R472M50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA3E2X7R1H472M080AD vs CM105X7R472M50AT |
223858615732 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CGA3E2X7R1H472M080AD vs 223858615732 |
DM105X7R472M50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KYOCERA Corporation | CGA3E2X7R1H472M080AD vs DM105X7R472M50AC |