Capacitors
CGA3E2X8R1H332K080AD
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA3E2X8R1H332K080AD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA3E2X8R1H332K080AD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51X6827
Newark Mlcc,0603,x8R,50V,3.3Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X8R1H332K080AD RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-9891-1-ND
DigiKey CAP CER 3300PF 50V 0603 EPOXY Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $0.2300
  • 4,000 $0.0476
$0.0476 / $0.2300 Buy Now
DISTI # CGA3E2X8R1H332K080
Avnet Americas Cap Ceramic 0.0033uF 50V X8R 10% SMD 0603 150°C Punched Paper T/R - Tape and Reel (Alt: CGA3E2X8R1H332K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0415
  • 8,000 $0.0405
  • 16,000 $0.0395
  • 24,000 $0.0385
  • 32,000 $0.0375
  • 40,000 $0.0365
  • 400,000 $0.0355
$0.0355 / $0.0415 Buy Now
DISTI # 810-CGA3E2X8R1H332KD
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0603 X8R 50V 3.3nF 0.8mm RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 4,000 $0.0321
$0.0321 Buy Now

CAD Models for CGA3E2X8R1H332K080AD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA3E2X8R1H332K080AD by TDK Corporation

CGA3E2X8R1H332K080AD
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM COPPER
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CGA3E2X8R1H332K080AD
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA3E2X8R1H332K080AD

This table gives cross-reference parts and alternative options found for CGA3E2X8R1H332K080AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X8R1H332K080AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608X8R1H332K080AE CAP CER 3300PF 50V X8R 0603 TDK Corporation CGA3E2X8R1H332K080AD vs C1608X8R1H332K080AE
GCM188R91H332KA37D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA3E2X8R1H332K080AD vs GCM188R91H332KA37D
GCG188R91H332KA03D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd CGA3E2X8R1H332K080AD vs GCG188R91H332KA03D
GCG188R91H332KA03J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd CGA3E2X8R1H332K080AD vs GCG188R91H332KA03J
C1608X8R1H332K080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA3E2X8R1H332K080AD vs C1608X8R1H332K080AA
CGA3E2X8R1H332K080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA3E2X8R1H332K080AD vs CGA3E2X8R1H332K080AA
GCM188R91H332KA37J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA3E2X8R1H332K080AD vs GCM188R91H332KA37J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA3E2X8R1H332K080AD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA3E2X8R1H332K080AD by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA3E2X8R1H332K080AD would you like to use for your alert(s)?
  • Please alert me when CGA3E2X8R1H332K080AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA3E2X8R1H332K080AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA3E2X8R1H332K080AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA3E2X8R1H332K080AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA3E2X8R1H332K080AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA3E2X8R1H332K080AD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: