-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 4700PF 100V X8R 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5486
|
Newark | Mlcc,0603,x8R,100V,4.7Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X8R2A472M080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CGA3E2X8R2A472M080AE-ND
|
DigiKey | CAP CER 4700PF 100V X8R 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 | Buy Now |
DISTI #
CGA3E2X8R2A472M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R2A472M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 / $0.0427 | Buy Now |
DISTI #
810-CG3E2X8R2A472MAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 4700pF SOFT 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0308 | Buy Now |
DISTI #
CGA3E2X8R2A472M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R2A472M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 / $0.0427 | Buy Now |
DISTI #
CGA3E2X8R2A472MAE
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, X8R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0351 | RFQ |
DISTI #
CGA3E2X8R2A472M080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R2A472M080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2X8R2A472M080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X8R2A472M080AE
TDK Corporation
CAP CER 4700PF 100V X8R 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |