-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9697
|
Newark | Smd Multilayer Ceramic Capacitor, Cga Series, 100 Pf, 5%, C0G/Np0, 250 V, 0603 [1608 Metric] Rohs Compliant: Yes |Tdk CGA3E3C0G2E101J080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2051 |
|
$0.0450 / $0.0770 | Buy Now |
DISTI #
40Y2257
|
Newark | Smd Multilayer Ceramic Capacitor, Cga Series, 100 Pf, 5%, C0G/Np0, 250 V, 0603 [1608 Metric] Rohs Compliant: Yes |Tdk CGA3E3C0G2E101J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
445-5738-1-ND
|
DigiKey | CAP CER 100PF 250V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21444 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
CGA3E3C0G2E101J080
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3C0G2E101J080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0258 | Buy Now |
DISTI #
810-CGA3E3C0G2E101J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 250V 100pF C0G 5% AEC-Q200 RoHS: Compliant | 4130 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | CGA Series 0603 100 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0187 / $0.0212 | Buy Now |
|
Bristol Electronics | 1442 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 250V, 5%, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0603 | 3282 |
|
$0.0263 / $0.0584 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 250V, 5%, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0603 | 96 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 250V, 5%, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0603 | 1153 |
|
$0.0420 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3C0G2E101J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3C0G2E101J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E3C0G2E101J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3C0G2E101J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N101J251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA3E3C0G2E101J080AA vs RF18N101J251CG |
0603CG101J251S | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGA3E3C0G2E101J080AA vs 0603CG101J251S |
251R14S101JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CGA3E3C0G2E101J080AA vs 251R14S101JV4Y |
251R14S101JV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CGA3E3C0G2E101J080AA vs 251R14S101JV4W |
251R14S101JT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CGA3E3C0G2E101J080AA vs 251R14S101JT4S |
0603CG101J251SB | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGA3E3C0G2E101J080AA vs 0603CG101J251SB |
0603CG101J251CB | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGA3E3C0G2E101J080AA vs 0603CG101J251CB |
0603CG101J251N | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGA3E3C0G2E101J080AA vs 0603CG101J251N |
0603CG101J251ST | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGA3E3C0G2E101J080AA vs 0603CG101J251ST |
251R14S101JT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CGA3E3C0G2E101J080AA vs 251R14S101JT4W |