-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2810
|
Newark | Cap, Aec-Q200, 0.33Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X7R1H334M080AB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16406 |
|
$0.0870 / $0.1480 | Buy Now |
DISTI #
51X6912
|
Newark | Mlcc,0603,x7R,50V,0.33Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X7R1H334M080AB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA3E3X7R1H334M080ABCT-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12453 In Stock |
|
$0.0344 / $0.2300 | Buy Now |
DISTI #
CGA3E3X7R1H334M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1H334M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0449 | Buy Now |
DISTI #
810-CGA3E3X7R1H334MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.33uF X7R 20% AEC-Q200 RoHS: Compliant | 101855 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 | Buy Now |
DISTI #
CGA3E3X7R1H334M080AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.33uF X7R 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0327 / $0.0350 | Buy Now |
DISTI #
CGA3E3X7R1H334M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1H334M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0449 | Buy Now |
DISTI #
CGA3E3X7R1H334MAB
|
TME | Capacitor: ceramic, MLCC, 330nF, 50V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0402 | RFQ |
DISTI #
CGA3E3X7R1H334M080AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 20%, X7R, 0603 [1608 Metric] (Alt: CGA3E3X7R1H334M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X7R1H334M080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7R1H334M080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E3X7R1H334M080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X7R1H334M080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X334M500SNW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500SNW |
0603X334M500SW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500SW-B |
0603X334M500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500ST-B |
0603X334M500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500SNW-C |
0603X334M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500ST |
0603X334M500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500ST-C |
0603X334M500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500SNW-A |
0603X334M500SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500SNW-B |
0603X334M500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500ST-A |
0603X334M500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334M080AB vs 0603X334M500SW |