Capacitors
CGA3E3X8R1H104M080AB
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA3E3X8R1H104M080AB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA3E3X8R1H104M080AB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH2813
Newark Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X8R1H104M080AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5520
  • 10 $0.1060
  • 25 $0.0920
  • 50 $0.0780
  • 100 $0.0640
$0.0640 / $0.1060 Buy Now
DISTI # 51X6943
Newark Mlcc,0603,x8R,50V,0.1µf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X8R1H104M080AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-12607-1-ND
DigiKey CAP CER 0.1UF 50V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 40062
In Stock
  • 1 $0.2200
  • 10 $0.1250
  • 50 $0.0884
  • 100 $0.0771
  • 500 $0.0578
  • 1,000 $0.0518
  • 4,000 $0.0427
  • 8,000 $0.0393
  • 12,000 $0.0376
  • 20,000 $0.0357
  • 28,000 $0.0346
  • 40,000 $0.0335
  • 100,000 $0.0312
  • 200,000 $0.0297
$0.0297 / $0.2200 Buy Now
DISTI # CGA3E3X8R1H104M080
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1H104M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0365
  • 8,000 $0.0356
  • 16,000 $0.0348
  • 24,000 $0.0339
  • 32,000 $0.0330
  • 40,000 $0.0321
  • 400,000 $0.0312
$0.0312 / $0.0365 Buy Now
DISTI # 810-CGA3E3X8R1H104MB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X8R 20% AEC-Q200 RoHS: Compliant 60751
  • 1 $0.2200
  • 10 $0.0900
  • 100 $0.0590
  • 1,000 $0.0520
  • 4,000 $0.0440
  • 8,000 $0.0360
  • 24,000 $0.0340
  • 100,000 $0.0290
$0.0290 / $0.2200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.0283
$0.0283 Buy Now
DISTI # 73544072
Verical Cap Ceramic 0.1uF 50V X8R 20% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1919 Package Multiple: 1 Date Code: 2346 Americas - 3899
  • 3,000 $0.0295
$0.0295 Buy Now
DISTI # 68500903
Verical Cap Ceramic 0.1uF 50V X8R 20% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Americas - 1900
  • 360 $0.0870
  • 500 $0.0700
  • 1,000 $0.0626
$0.0626 / $0.0870 Buy Now
DISTI # CGA3E3X8R1H104M080AB
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X8R 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0430
  • 8,000 $0.0360
  • 12,000 $0.0350
  • 20,000 $0.0340
  • 40,000 $0.0340
  • 100,000 $0.0290
$0.0290 / $0.0430 Buy Now
DISTI # CGA3E3X8R1H104MAB
TME Capacitor: ceramic, MLCC, 100nF, 50V, X8R, ±20%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0344
$0.0344 RFQ
DISTI # CGA3E3X8R1H104M080AB
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1H104M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000750354
Chip1Stop Cap Ceramic 0.1uF 50V X8R 20% Pad SMD 0603 150℃ Automotive T/R pbFree: Yes 3899
  • 3,000 $0.0312
$0.0312 Buy Now
DISTI # C1S741000894454
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 1900
  • 50 $0.0858
  • 100 $0.0747
  • 200 $0.0696
  • 500 $0.0560
  • 1,000 $0.0501
$0.0501 / $0.0858 Buy Now

CAD Models for CGA3E3X8R1H104M080AB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA3E3X8R1H104M080AB by TDK Corporation

CGA3E3X8R1H104M080AB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CGA3E3X8R1H104M080AB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA3E3X8R1H104M080AB

This table gives cross-reference parts and alternative options found for CGA3E3X8R1H104M080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X8R1H104M080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608X8R1H104M080AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA3E3X8R1H104M080AB vs C1608X8R1H104M080AB
GCJ188R91H104MA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd CGA3E3X8R1H104M080AB vs GCJ188R91H104MA01D
C1608X8R1H104M080AE CAP CER 0.1UF 50V X8R 0603 TDK Corporation CGA3E3X8R1H104M080AB vs C1608X8R1H104M080AE
GCG188R91H104MA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA3E3X8R1H104M080AB vs GCG188R91H104MA01J
CGA3E3X8R1H104M080AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA3E3X8R1H104M080AB vs CGA3E3X8R1H104M080AD

Related Parts for CGA3E3X8R1H104M080AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA3E3X8R1H104M080AB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA3E3X8R1H104M080AB by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA3E3X8R1H104M080AB would you like to use for your alert(s)?
  • Please alert me when CGA3E3X8R1H104M080AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA3E3X8R1H104M080AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA3E3X8R1H104M080AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA3E3X8R1H104M080AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA3E3X8R1H104M080AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA3E3X8R1H104M080AB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: