-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4593
|
Newark | Cap, 1000Pf, 450V, 5%, C0G/Np0, 0805, Capacitance:1000Pf, Voltage Rating:450V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Rohs Compliant: Yes |Tdk CGA4C4C0G2W102J060AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12775 |
|
$0.0840 / $0.1350 | Buy Now |
DISTI #
97W8253
|
Newark | Mlcc,0805,c0G,450V,1Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C4C0G2W102J060AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15536-1-ND
|
DigiKey | CAP CER 1000PF 450V C0G 0805 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0475 / $0.3100 | Buy Now |
DISTI #
CGA4C4C0G2W102J060
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4C4C0G2W102J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 / $0.0619 | Buy Now |
DISTI #
810-CGA4C4C0G2W102JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 1000pF C0G 5% AEC-Q200 RoHS: Compliant | 7396 |
|
$0.0460 / $0.2900 | Buy Now |
DISTI #
V72:2272_06585202
|
Arrow Electronics | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1928 Container: Cut Strips | Americas - 2967 |
|
$0.0446 / $0.1711 | Buy Now |
|
Future Electronics | CGA Series 0805 1 nF 450 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0438 / $0.0487 | Buy Now |
DISTI #
CGA4C4C0G2W102J060AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 1000pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
CGA4C4C0G2W102J060
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4C4C0G2W102J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 / $0.0619 | Buy Now |
DISTI #
CGA4C4C0G2W102JAA
|
TME | Capacitor: ceramic, MLCC, 1nF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0503 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4C4C0G2W102J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4C4C0G2W102J060AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |