-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4605
|
Newark | Cap, 3300Pf, 250V, 5%, C0G/Np0, 0805, Capacitance:3300Pf, Voltage Rating:250V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Rohs Compliant: Yes |Tdk CGA4F3C0G2E332J085AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6873 |
|
$0.0740 / $0.1220 | Buy Now |
DISTI #
97W8266
|
Newark | Mlcc,0805,c0G,250V,3.3Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4F3C0G2E332J085AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15549-1-ND
|
DigiKey | CAP CER 3300PF 250V C0G 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4285 In Stock |
|
$0.0397 / $0.1900 | Buy Now |
DISTI #
CGA4F3C0G2E332J085
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4F3C0G2E332J085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0426 / $0.0498 | Buy Now |
DISTI #
810-CGA4F3C0G2E332JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 3300pF C0G 5% AEC-Q200 RoHS: Compliant | 5313 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
CGA4F3C0G2E332JAA
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0465 | RFQ |
DISTI #
CGA4F3C0G2E332J085AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: CGA4F3C0G2E332J085AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4F3C0G2E332J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4F3C0G2E332J085AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4F3C0G2E332J085AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4F3C0G2E332J085AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4F3C0G2E332J085AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA4F3C0G2E332J085AA vs CGA4F3C0G2E332J085AE |
C2012C0G2E332J085AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA4F3C0G2E332J085AA vs C2012C0G2E332J085AE |
C2012C0G2E332J085AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805 | TDK Corporation | CGA4F3C0G2E332J085AA vs C2012C0G2E332J085AA |