-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0423
|
Newark | Cap, Aec-Q200, 0.033Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J1C0G2A333J125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$0.1460 / $0.3960 | Buy Now |
DISTI #
58AC2373
|
Newark | Mlcc,0805,c0G,100V,33Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1C0G2A333J125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175692-1-ND
|
DigiKey | CAP CER .033UF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81547 In Stock |
|
$0.0824 / $0.4600 | Buy Now |
DISTI #
CGA4J1C0G2A333J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1C0G2A333J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0996 / $0.1095 | Buy Now |
DISTI #
810-CGA4J1C0G2A333J1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 33nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 10576 |
|
$0.0800 / $0.3800 | Buy Now |
DISTI #
V36:1790_19169933
|
Arrow Electronics | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2207 | Americas - 6000 |
|
$0.0349 / $0.0717 | Buy Now |
DISTI #
V72:2272_19169933
|
Arrow Electronics | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1941 Container: Cut Strips | Americas - 2120 |
|
$0.0787 / $0.2242 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0789 | Buy Now |
DISTI #
61189220
|
Verical | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2207 | Americas - 6000 |
|
$0.0349 | Buy Now |
DISTI #
35298635
|
Verical | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 Min Qty: 75 Package Multiple: 1 Date Code: 1941 | Americas - 2120 |
|
$0.0787 / $0.1257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1C0G2A333J125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1C0G2A333J125AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |