Part Details for CGA4J1X7R0J106K125AC by TDK Epcos
Overview of CGA4J1X7R0J106K125AC by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J1X7R0J106K125AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D9991
|
Bürklin Elektronik | Ceramic capacitor, 10 µF, 6.3 V (DC), ±10 %, SMD 0805, X7R, CGA4J1X7R0J106K125AC Min Qty: 20 | 105 |
|
$0.1129 / $0.3147 | Buy Now |