Part Details for CGA4J1X7R1C475K125AC by TDK Corporation
Overview of CGA4J1X7R1C475K125AC by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J1X7R1C475K125AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CGA4J1X7R1C475K125AC
|
Sensible Micro Corporation | XCAP R=4.7uF 16V C0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1638 Container: Tape & Reel | 924 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for CGA4J1X7R1C475K125AC
CGA4J1X7R1C475K125AC CAD Models
CGA4J1X7R1C475K125AC Part Data Attributes
|
CGA4J1X7R1C475K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7R1C475K125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J1X7R1C475K125AC
This table gives cross-reference parts and alternative options found for CGA4J1X7R1C475K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7R1C475K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCE21GCB7475KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MBJCE21GCB7475KTPA18 |
MBASE21GAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MBASE21GAB7475KTNA01 |
FTC0805X7R160-475KNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | VENKEL LTD | CGA4J1X7R1C475K125AC vs FTC0805X7R160-475KNE |
MMJCE21GCB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MMJCE21GCB7475KTPA01 |
AC0805KKX7R7BB475 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CGA4J1X7R1C475K125AC vs AC0805KKX7R7BB475 |
CEEMK212B7475KG-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs CEEMK212B7475KG-T |
MLASE21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MLASE21GSB7475KTNA01 |
MSASE21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MSASE21GSB7475KTNA01 |
MBASE21GAB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MBASE21GAB7475KTNA18 |
MCASE21GAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J1X7R1C475K125AC vs MCASE21GAB7475KTNA01 |