-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7029
|
Newark | Mlcc,0805,x7R,25V,1.5Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1X7R1E155M125AD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CGA4J1X7R1E155M125AD-ND
|
DigiKey | CAP CER 1.5UF 25V X7R 0805 EPOXY Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
DISTI #
CGA4J1X7R1E155M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1E155M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
810-CGA4J1X7R1E155MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0805 25V 1.5uF X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
DISTI #
CGA4J1X7R1E155MAD
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 25V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0740 | RFQ |
DISTI #
CGA4J1X7R1E155M125AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 25 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1E155M125AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7R1E155M125AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7R1E155M125AD
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X7R1E155M125AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7R1E155M125AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R1E155M | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA4J1X7R1E155M125AD vs C2012X7R1E155M |
C2012X7R1E155MB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4J1X7R1E155M125AD vs C2012X7R1E155MB |