Part Details for CGA4J1X7R1E225KT0V9N by TDK Corporation
Overview of CGA4J1X7R1E225KT0V9N by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J1X7R1E225KT0V9N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 11099 |
|
$0.1080 / $0.2700 | Buy Now |