-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, X7R, -/+15ppm/Cel TC, 3.3uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4124
|
Newark | Cap, 3.3Uf, X7R, 35V, 0805 Rohs Compliant: Yes |Tdk CGA4J1X7R1V335M125AC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1225 |
|
$0.1600 / $0.4300 | Buy Now |
DISTI #
51X7038
|
Newark | Mlcc,0805,x7R,35V,3.3µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1X7R1V335M125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA4J1X7R1V335M125ACCT-ND
|
DigiKey | CAP CER 3.3UF 35V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
CGA4J1X7R1V335M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 35 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1V335M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 | Buy Now |
DISTI #
810-CGA4J1X7R1V335MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 35V 3.3uF X7R 20% AEC-Q200 RoHS: Compliant | 1311 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | MLCC Ceramic Cap, 0805, 35V, X7R, 3.3uF, 20%, tape/reel, automotive RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1020 | Buy Now |
DISTI #
CGA4J1X7R1V335MAC
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 35V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1070 | RFQ |
DISTI #
CGA4J1X7R1V335M125AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 35 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1V335M125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7R1V335M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7R1V335M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, X7R, -/+15ppm/Cel TC, 3.3uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X7R1V335M125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7R1V335M125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R1V335M125AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4J1X7R1V335M125AC vs C2012X7R1V335M125AC |
C2012X7R1V335MT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 0805, | TDK Corporation | CGA4J1X7R1V335M125AC vs C2012X7R1V335MT |
C2012X7R1V335M(125AC) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 3.3 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4J1X7R1V335M125AC vs C2012X7R1V335M(125AC) |