-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2626
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J1X8L1H474K125AC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.1500 / $0.4450 | Buy Now |
DISTI #
81AH0492
|
Newark | Mlcc,0805,x8L,50V,0.47 F, 1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1X8L1H474K125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA4J1X8L1H474K125ACCT-ND
|
DigiKey | CAP CER 0.47UF 50V X8L 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1670 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
CGA4J1X8L1H474K125
|
Avnet Americas | Cap Ceramic 470nF 50V X8L 10% SMD 0805 Blister Tape - Tape and Reel (Alt: CGA4J1X8L1H474K125) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-CGA4J1X8L1H474K1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 10% AEC-Q200 RoHS: Compliant | 8988 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
CGA4J1X8L1H474K125
|
Avnet Americas | Cap Ceramic 470nF 50V X8L 10% SMD 0805 Blister Tape - Tape and Reel (Alt: CGA4J1X8L1H474K125) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
CGA4J1X8L1H474KAC
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X8L, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0870 | RFQ |
DISTI #
CGA4J1X8L1H474K125AC
|
Avnet Abacus | Cap Ceramic 470nF 50V X8L 10% SMD 0805 Blister Tape (Alt: CGA4J1X8L1H474K125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3816884RL
|
element14 Asia-Pacific | CAP, 0.47UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 1960 |
|
$0.0996 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X8L1H474K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X8L1H474K125AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X8L1H474K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X8L1H474K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21E474KBFVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.47uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CGA4J1X8L1H474K125AC vs CL21E474KBFVPJE |
CGA4J1X8L1H474K125AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.47uF, Surface Mount, 0805, CHIP | TDK Corporation | CGA4J1X8L1H474K125AC vs CGA4J1X8L1H474K125AE |