-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8275
|
Newark | Mlcc,0805,np0,100V,5.6Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J2NP02A562J125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15558-1-ND
|
DigiKey | CAP CER 5600PF 100V NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67 In Stock |
|
$0.0707 / $0.3900 | Buy Now |
DISTI #
CGA4J2NP02A562J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2NP02A562J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0940 | Buy Now |
DISTI #
810-CGA4J2NP02A562JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 5600pF NP0 5% AEC-Q200 RoHS: Compliant | 205 |
|
$0.0690 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0677 | Buy Now |
DISTI #
CGA4J2NP02A562J125AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 5600pF NP0 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CGA4J2NP02A562J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2NP02A562J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0940 | Buy Now |
DISTI #
CGA4J2NP02A562JAA
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0780 | RFQ |
DISTI #
CGA4J2NP02A562J125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2NP02A562J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J2NP02A562J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2NP02A562J125AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |