-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1337
|
Newark | Capacitor, 3.3Uf, X5R, 16V, 0805 Rohs Compliant: Yes |Tdk CGA4J3X5R1C335K125AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.1250 / $0.4020 | Buy Now |
DISTI #
51X7116
|
Newark | Mlcc,0805,x5R,16V,3.3µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X5R1C335K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12657-1-ND
|
DigiKey | CAP CER 3.3UF 16V X5R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.0736 / $0.4100 | Buy Now |
DISTI #
CGA4J3X5R1C335K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X5R1C335K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 | Buy Now |
DISTI #
810-CGA4J3X5R1C335KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 3.3uF X5R 10% AEC-Q200 RoHS: Compliant | 3597 |
|
$0.0720 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0706 | Buy Now |
DISTI #
CGA4J3X5R1C335KAB
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 16V, X5R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0840 | RFQ |
DISTI #
CGA4J3X5R1C335K125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X5R1C335K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X5R1C335K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X5R1C335K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X5R1C335K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X5R1C335K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C335K4PAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | KEMET Corporation | CGA4J3X5R1C335K125AB vs C0805C335K4PAL7025 |
C0805B335K016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Holy Stone Enterprise Co Ltd | CGA4J3X5R1C335K125AB vs C0805B335K016R |
MC05KTX160335 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Viking Tech Corp | CGA4J3X5R1C335K125AB vs MC05KTX160335 |
SH21X335K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA4J3X5R1C335K125AB vs SH21X335K160CG |
MG21X335K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA4J3X5R1C335K125AB vs MG21X335K160CG |
C0805B335K016T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Holy Stone Enterprise Co Ltd | CGA4J3X5R1C335K125AB vs C0805B335K016T |
C0805C335K4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | KEMET Corporation | CGA4J3X5R1C335K125AB vs C0805C335K4PAL3325 |
GRM21BR61C335KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA4J3X5R1C335K125AB vs GRM21BR61C335KA88B |
C0805C335K4PAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | KEMET Corporation | CGA4J3X5R1C335K125AB vs C0805C335K4PAL |
GRM21BR61C335KA88L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA4J3X5R1C335K125AB vs GRM21BR61C335KA88L |