-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4653
|
Newark | Cap, Aec-Q200, 0.01Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X7R2E103M125AA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.0480 / $0.1760 | Buy Now |
DISTI #
51X7185
|
Newark | Mlcc,0805,x7R,250V,10Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X7R2E103M125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12740-1-ND
|
DigiKey | CAP CER 10000PF 250V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0205 / $0.1700 | Buy Now |
DISTI #
CGA4J3X7R2E103M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R2E103M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
810-CGA4J3X7R2E103MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 0.01uF X7R 20% AEC-Q200 RoHS: Compliant | 247 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
V72:2272_06585141
|
Arrow Electronics | Cap Ceramic 0.01uF 250V X7R 20% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1714 Container: Cut Strips | Americas - 936 |
|
$0.0201 / $0.0768 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
69097076
|
Verical | Cap Ceramic 0.01uF 250V X7R 20% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1097 Package Multiple: 1 | Americas - 1842 |
|
$0.0290 | Buy Now |
DISTI #
25753091
|
Verical | Cap Ceramic 0.01uF 250V X7R 20% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 1714 | Americas - 936 |
|
$0.0201 / $0.0244 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 250V, 20%, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0805 | 837 |
|
$0.0363 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7R2E103M125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R2E103M125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7R2E103M125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R2E103M125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ21GSB7103MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MCASQ21GSB7103MTNA1J |
MBJCQ21GBB7103MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MBJCQ21GBB7103MTPA18 |
MMASQ21GSB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MMASQ21GSB7103MTNA01 |
LD05PC103MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CGA4J3X7R2E103M125AA vs LD05PC103MAB9A |
CF21X7R103M250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA4J3X7R2E103M125AA vs CF21X7R103M250AL |
MCJCQ21GBB7103MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MCJCQ21GBB7103MTPA1J |
MBJCQ21GBB7103MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MBJCQ21GBB7103MTPA01 |
MBASQ21GSB7103MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MBASQ21GSB7103MTNA18 |
LD05PC103MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CGA4J3X7R2E103M125AA vs LD05PC103MAB1A |
MSASQ21GSB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R2E103M125AA vs MSASQ21GSB7103MTNA01 |