-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T2245
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.047 - F, - 10%, X7T, 250 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CGA4J3X7T2E473K125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6975-1-ND
|
DigiKey | CAP CER 0.047UF 250V X7T 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0687 / $0.3800 | Buy Now |
DISTI #
CGA4J3X7T2E473K125
|
Avnet Americas | Cap Ceramic 0.047uF 250V X7T 10% SMD 0805 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA4J3X7T2E473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0913 | Buy Now |
DISTI #
810-CGA4J3X7T2E473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4J4X7T2W473MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0658 | Buy Now |
|
Quest Components | 85 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
CGA4J3X7T2E473K125
|
Avnet Americas | Cap Ceramic 0.047uF 250V X7T 10% SMD 0805 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA4J3X7T2E473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0913 | Buy Now |
DISTI #
CGA4J3X7T2E473K125AA
|
Avnet Abacus | Cap Ceramic 0.047uF 250V X7T 10% SMD 0805 125�C Blister Plastic T/R - Tape and Reel (Alt: CGA4J3X7T2E473K125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2211004RL
|
Farnell | CAP, 0.047F, 250V, 10%, X7T, 0805 RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0775 / $0.1250 | Buy Now |
DISTI #
2211004
|
Farnell | CAP, 0.047F, 250V, 10%, X7T, 0805 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0775 / $0.2101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7T2E473K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7T2E473K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |