-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.68UF 16V X8R 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5560
|
Newark | Mlcc,0805,x8R,16V,0.68Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X8R1C684M125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CGA4J3X8R1C684M125AE-ND
|
DigiKey | CAP CER 0.68UF 16V X8R 0805 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 | Buy Now |
DISTI #
CGA4J3X8R1C684M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ± 20%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R1C684M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1282 | Buy Now |
DISTI #
810-CGA4J3X8R1C684MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 16V 0.68uF X8R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0980 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0924 | Buy Now |
DISTI #
CGA4J3X8R1C684M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ± 20%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R1C684M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1282 | Buy Now |
DISTI #
CGA4J3X8R1C684MAE
|
TME | Capacitor: ceramic, MLCC, 680nF, 16V, X8R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1080 | RFQ |
DISTI #
CGA4J3X8R1C684M125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, � 20%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R1C684M125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X8R1C684M125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X8R1C684M125AE
TDK Corporation
CAP CER 0.68UF 16V X8R 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |