-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4633
|
Newark | Cap, 0.047Μf, 100V, 10%, X8R, 0805, Capacitance:47000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA4J3X8R2A473K125AD Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1230 / $0.3330 | Buy Now |
DISTI #
66W8006
|
Newark | Mlcc,0805,x8R,100V,47Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X8R2A473K125AD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9947-1-ND
|
DigiKey | CAP CER 0.047UF 100V 0805 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
CGA4J3X8R2A473K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R2A473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0801 | Buy Now |
DISTI #
810-CGA4J3X8R2A473KD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.047uF 10% AEC-Q200 EPXY RoHS: Compliant | 2685 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
CGA4J3X8R2A473K125AD
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.047uF 10% AEC-Q200 EPXY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0650 | Buy Now |
DISTI #
CGA4J3X8R2A473KAD
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X8R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0660 | RFQ |
DISTI #
CGA4J3X8R2A473K125AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R2A473K125AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X8R2A473K125AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X8R2A473K125AD
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |