-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4656
|
Newark | Cap, Aec-Q200, 0.068Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X8R2A683K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0540 / $0.0620 | Buy Now |
DISTI #
71AK7524
|
Newark | Cap, 68000Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X8R2A683K125AB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.2740 | Buy Now |
DISTI #
66W8009
|
Newark | Mlcc,0805,x8R,100V,68Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X8R2A683K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0710 | Buy Now |
DISTI #
445-12808-1-ND
|
DigiKey | CAP CER 0.068UF 100V X8R 0805 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1989 In Stock |
|
$0.0440 / $0.2900 | Buy Now |
DISTI #
CGA4J3X8R2A683K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R2A683K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0573 | Buy Now |
DISTI #
810-CGA4J3X8R2A683KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.068uF X8R 10% AEC-Q200 RoHS: Compliant | 1960 |
|
$0.0430 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
DISTI #
CGA4J3X8R2A683K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R2A683K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0573 | Buy Now |
DISTI #
CGA4J3X8R2A683KAB
|
TME | Capacitor: ceramic, MLCC, 68nF, 100V, X8R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0466 | RFQ |
DISTI #
CGA4J3X8R2A683K125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 100 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X8R2A683K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X8R2A683K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X8R2A683K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |