-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 3300PF 450V NP0 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA4J4NP02W332J125AACT-ND
|
DigiKey | CAP CER 3300PF 450V NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1071 / $0.4800 | Buy Now |
DISTI #
CGA4J4NP02W332J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4NP02W332J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1424 | Buy Now |
DISTI #
810-CGA4J4NP02W332JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 3300pF NP0 5% AEC-Q200 RoHS: Compliant | 1117 |
|
$0.1070 / $0.4900 | Buy Now |
|
Future Electronics | CGA Series 0805 3.3 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
CGA4J4NP02W332J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4NP02W332J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1424 | Buy Now |
DISTI #
CGA4J4NP02W332JAA
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1160 | RFQ |
DISTI #
CGA4J4NP02W332J125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 450 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4NP02W332J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J4NP02W332J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J4NP02W332J125AA
TDK Corporation
CAP CER 3300PF 450V NP0 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |