-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 4700PF 450V NP0 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4636
|
Newark | Cap, 4700Pf, 450V, 5%, C0G/Np0, 0805, Capacitance:4700Pf, Voltage Rating:450V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Rohs Compliant: Yes |Tdk CGA4J4NP02W472J125AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.1620 / $0.4610 | Buy Now |
DISTI #
74X7929
|
Newark | Mlcc,0805,np0,450V,4.7Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J4NP02W472J125AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172599-1-ND
|
DigiKey | CAP CER 4700PF 450V NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
733 In Stock |
|
$0.1071 / $0.4800 | Buy Now |
DISTI #
CGA4J4NP02W472J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4NP02W472J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1136 / $0.1328 | Buy Now |
DISTI #
810-CGA4J4NP02W472JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 4700pF NP0 5% AEC-Q200 RoHS: Compliant | 4841 |
|
$0.1070 / $0.4800 | Buy Now |
|
Future Electronics | CGA Series 0805 4.7 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
CGA4J4NP02W472JAA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1230 | RFQ |
DISTI #
CGA4J4NP02W472J125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 450 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J4NP02W472J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J4NP02W472J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J4NP02W472J125AA
TDK Corporation
CAP CER 4700PF 450V NP0 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |